
The 6N135-X007T optocoupler from Vishay is a general-purpose device with a 5V reverse breakdown voltage and 8mA max collector current. It operates over a temperature range of -55°C to 100°C and is available in a SMD/SMT package. The device has a 16% current transfer ratio and a 5ns fall time. It is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay 6N135-X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N135-X007T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 16% |
| Fall Time | 5ns |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N135-X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
