
General purpose optocoupler featuring a single-channel phototransistor output. Achieves 1Mbps data rate with a 1.5µs fall time. Offers 5.3kV isolation voltage and a 16% current transfer ratio. Designed for surface mount applications with a maximum collector current of 8mA. Operates across a wide temperature range from -55°C to 100°C.
Sign in to ask questions about the Vishay 6N135-X017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N135-X017 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 16% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N135-X017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
