
The Vishay 6N135M is a general-purpose optocoupler with a current transfer ratio of 50% and a maximum input current of 25mA. It has a maximum operating temperature range of -40°C to 85°C and is packaged in a DIP package for through-hole mounting. The device is RoHS compliant and available in quantities of 100 in rail or tube packaging. The 6N135M is suitable for a variety of applications requiring optical isolation and signal transfer.
Vishay 6N135M technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N135M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.