Checking distributor stock and pricing after the page loads.
Vishay 6N135S-L technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage | 2.5kV |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.