
1-channel optocoupler featuring a DC input and transistor output, designed for through-hole mounting in an 8-pin DIP package. Achieves 1Mbps data rate with a 5ns fall time. Offers 5.3kV isolation voltage and operates across a -55°C to 100°C temperature range. Key specifications include 1.6mA input current, 8mA output current, and a 35% current transfer ratio. UL, CSA, and VDE approved, this RoHS compliant component is suitable for various isolation applications.
Sign in to ask questions about the Vishay 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N136 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 15V |
| Current Transfer Ratio | 35% |
| Data Rate | 1Mbps |
| Fall Time | 5ns |
| Forward Current | 25mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
