
General purpose optocoupler featuring a logic IC output, 1-element configuration, and 5.3kV isolation voltage. This through-hole component operates at up to 1MBps with a 5ns fall time and a 35% current transfer ratio. It supports a maximum collector current of 8mA and a forward current of 25mA, with a maximum power dissipation of 100mW. Operating across a temperature range of -55°C to 100°C, this RoHS compliant, lead-free device is supplied in PDIP packaging.
Vishay 6N136-X006 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 35% |
| Fall Time | 5ns |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
