
The Vishay 6N136-X007T is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 15V and a maximum power dissipation of 100mW. The device is packaged in a DIP-8 package and is RoHS compliant. It has a current transfer ratio of 35% and a fall time of 5ns.
Vishay 6N136-X007T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 35% |
| Fall Time | 5ns |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
