
The 6N136-X009T is a general purpose optocoupler from Vishay with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum input current of 25mA and a maximum output voltage of 15V. The device is packaged in a surface mount package and is RoHS compliant. It has a power dissipation of 100mW and a reverse breakdown voltage of 5V.
Sign in to ask questions about the Vishay 6N136-X009T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N136-X009T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 35% |
| Fall Time | 5ns |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N136-X009T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
