
The Vishay 6N136-X016 is a general-purpose optocoupler with a reverse breakdown voltage of 5V and an output current of 8mA. It has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a 0.400 inch ROHS compliant plastic DIP-6 package and is available in quantities of 2000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay 6N136-X016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N136-X016 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 35% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N136-X016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
