
The 6N136-X017T is a surface mount DC optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 15V and an output current per channel of 8mA. The device is packaged in a tape and reel format with 1000 units per package. The 6N136-X017T is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay 6N136-X017T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N136-X017T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N136-X017T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
