
The 6N136M is a general purpose optocoupler with a 50% current transfer ratio and a maximum collector current of 8mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and available in a packaging quantity of 100.
Vishay 6N136M technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
