
The 6N136S is a single channel DC optocoupler from Vishay, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 20V and an output current per channel of 8mA. The device is packaged in a surface mount SMD/SMT package and is RoHS compliant. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Vishay 6N136S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N136S technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N136S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
