
General purpose optocoupler featuring 5kV isolation and a single channel with a transistor output and base connection. Surface mountable in an 8-pin SMD package, this component offers a 50% current transfer ratio and operates with a 16mA forward current. Maximum collector current is 8mA, with a maximum input current of 25mA. Operating temperature range spans from -40°C to 85°C, and it supports a maximum output voltage of 20V.
Sign in to ask questions about the Vishay 6N136S-TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N136S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Forward Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N136S-TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
