
High-speed, single-channel logic output optocoupler featuring an open-drain output. Achieves a 10Mbaud data rate with a 7ns fall time. Offers 5.3kV isolation voltage and operates with a 15mA input current. Packaged in an 8-pin DIP for surface mount applications. RoHS compliant.
Vishay 6N137 technical specifications.
| Baud Rate | 10Mbaud |
| Package/Case | DIP |
| Fall Time | 7ns |
| Input Current | 15mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 7V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
