Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, ROHS COMPLIANT, DIP- 8
Vishay 6N137-X001 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.