
High-speed optocoupler, single channel, PDIP package, through-hole mount. Features a 1600% current transfer ratio, 5.3kV isolation voltage, and 50mA maximum output current. Operates at data rates up to 10 MBd with a 7ns fall time and 75ns propagation delay. Suitable for a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Vishay 6N137-X006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N137-X006 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1600% |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137-X006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
