
The 6N137A is a high speed logic output optocoupler with a single channel, capable of handling up to 50mA of output current at 7V. It features a propagation delay of 75ns and an isolation voltage of 5.3kV. The device is packaged in a DIP package and is suitable for use in applications where high speed and high isolation voltage are required. The 6N137A is RoHS compliant and has a operating temperature range of -40°C to 85°C.
Vishay 6N137A technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
