
Logic IC Output Optocoupler
Vishay 6N137A-X001 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
