Logic IC Output Optocoupler
Vishay 6N137A-X017T technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.