
General purpose transistor output optocoupler featuring 1-element design and 5kV isolation voltage. Offers a high current transfer ratio of 1600% with a maximum collector current of 60mA. Operates with a forward current of 20mA and an input current of 1.6mA, supporting DC input. Packaged in a DIP through-hole mount, this RoHS compliant component has a maximum power dissipation of 100mW and an operating temperature range of -20°C to 100°C.
Vishay 6N138 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1600% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Height | 5mm |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 6N138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
