Vishay 6N138-X007 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Fall Time | 10us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N138-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
