Vishay 6N138-X007T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N138-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.