
The 6N138S is a single-channel optocoupler from Vishay with a maximum operating temperature range of -20°C to 85°C. It has a forward current of 20mA and an output current per channel of 50mA. The device is packaged in a surface mount SMD/SMT package and is RoHS compliant. The optocoupler has a power dissipation of 35mW and a reverse breakdown voltage of 5V. It is suitable for use in DC input applications.
Vishay 6N138S technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 35mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N138S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
