
Checking distributor stock and pricing after the page loads.
Vishay 6N138S-L technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
