Vishay 6N139M technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1600% |
| Fall Time | 25us |
| Forward Current | 1.6mA |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N139M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.