Checking distributor stock and pricing after the page loads.
| Package/Case | DO-5 |
| Forward Current | 70A |
| Height | 22.9mm |
| Length | 20.08mm |
| Max Forward Surge Current (Ifsm) | 1.25kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| RoHS Compliant | Yes |
| Width | 17.4mm |
| RoHS | Compliant |