Vishay 70L503 technical specifications.
| Depth | 4.83mm |
| Length | 33.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 70L503 to view detailed technical specifications.
No datasheet is available for this part.