The Vishay 710P274X0800 is a film capacitor with a capacitance of 0.27uF and a tolerance of 20%. It operates at a maximum voltage of 800VDC and has a negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with an axial termination style. It has a size of 25.02 X 61.93 and can operate within a temperature range of -55 to 85 degrees Celsius.
Vishay 710P274X0800 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 800VDC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.02 X 61.93mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 710P274X0800 to view detailed technical specifications.
No datasheet is available for this part.