Cap Film 0.47uF 800V PP 20% (30.99 X 61.93mm) Axial 85°C
Vishay 710P474X0800 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 800VDC |
| Tolerance | 20% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 30.99 X 61.93mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 710P474X0800 to view detailed technical specifications.
No datasheet is available for this part.