This Vishay film capacitor features a capacitance of 0.82uF with a voltage rating of 400VDC and a tolerance of 5%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with an axial termination style and measures 27.71 X 61.93 in size. It operates within a temperature range of -55 to 85 degrees Celsius.
Vishay 710P824X5400 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 27.71 X 61.93mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 710P824X5400 to view detailed technical specifications.
No datasheet is available for this part.