Cap Film 0.82uF 400V PP 10% (27.71 X 61.93mm) Axial 85°C
Vishay 710P824X9400 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 27.71 X 61.93mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 710P824X9400 to view detailed technical specifications.
No datasheet is available for this part.