The 710P824X9600 is a film capacitor from Vishay with a capacitance of 0.82uF and a tolerance of 10%. It operates at a maximum voltage of 600VDC and has a dielectric of polypropylene. The capacitor is designed for through hole mounting with an axial termination style. It has a size of 33.43 X 61.93 and operates within a temperature range of -55 to 85 degrees Celsius.
Vishay 710P824X9600 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 33.43 X 61.93mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 710P824X9600 to view detailed technical specifications.
No datasheet is available for this part.