The 716P12496LD2 film capacitor from Vishay features a capacitance of 0.12uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is rated for 600VDC and 200VAC, and is available in a through-hole radial package with a terminal pitch of 18.26mm.
Vishay 716P12496LD2 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 600VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 14.99 X 24.64mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P12496LD2 to view detailed technical specifications.
No datasheet is available for this part.