The Vishay 716P18492LD2 is a film capacitor with a capacitance of 0.18uF and a voltage rating of 200VDC. It has a tolerance of 10% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It has a size of 31.75 X 9.91 X 17.02 and a terminal pitch of 18.26.
Vishay 716P18492LD2 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 200VDC|155VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 155VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 9.91 X 17.02mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P18492LD2 to view detailed technical specifications.
No datasheet is available for this part.