This Vishay film capacitor has a capacitance of 0.18uF with a 10% tolerance, rated for 200VDC and 155VAC. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style. It measures 31.75 X 9.91 X 17.02 in size with a terminal pitch of 18.26.
Vishay 716P18492LD3 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 200VDC|155VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 155VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 9.91 X 17.02mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P18492LD3 to view detailed technical specifications.
No datasheet is available for this part.