The Vishay 716P18494LD1 is a film capacitor with a capacitance of 0.18uF and a working voltage of 400VDC or 200VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 85°C. The capacitor is mounted through a hole and has a radial termination style. Its size is 31.75 X 12.7 X 22.61 and the terminal pitch is 18.26.
Vishay 716P18494LD1 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 12.7 X 22.61mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P18494LD1 to view detailed technical specifications.
No datasheet is available for this part.