The Vishay 716P392916LD2 is a film capacitor with a capacitance of 0.0039uF and a working voltage of 1600VDC or 500VAC. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 31.75 X 9.65 X 17.02 and a terminal pitch of 18.26. The operating temperature range is -55 to 85 degrees Celsius.
Vishay 716P392916LD2 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 9.65 X 17.02mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P392916LD2 to view detailed technical specifications.
No datasheet is available for this part.