The 716P56398LD1 film capacitor from Vishay features a capacitance of 0.056uF and a working voltage of 800VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. This component is designed for through-hole mounting with a radial termination style. The operating temperature range is from -55 degrees Celsius to 85 degrees Celsius.
Vishay 716P56398LD1 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 800VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 13.72 X 23.62mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P56398LD1 to view detailed technical specifications.
No datasheet is available for this part.