This film capacitor has a capacitance of 0.068uF and can withstand a DC voltage of 800VDC and an AC voltage of 450VAC. It has a tolerance of 10% and is suitable for through hole mounting with a radial termination style. The operating temperature range is from -55 to 85 degrees Celsius.
Vishay 716P68398LD3 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 800VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.75 X 14.99 X 24.89mm |
| Terminal Pitch | 18.26mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 716P68398LD3 to view detailed technical specifications.
No datasheet is available for this part.