
Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.6mm) Pin Thru-Hole
Vishay 75H103 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.
