The 790D106X0025B2ZE3 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 25VDC. It has a tolerance of 20% and a leakage current of 2.5uA. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates over a temperature range of -55°C to 125°C.
Vishay 790D106X0025B2ZE3 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 790D106X0025B2ZE3 to view detailed technical specifications.
No datasheet is available for this part.