Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
7M1203-5 Datasheet | Vishay
Browse
Manufacturers
API
BOM
Account
VISHAY
7M1203-5
Datasheet
Vishay
7M1203-5
7M1203-5
7M1203-5
Resistance
120kR
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Vishay 7M1203-5 technical specifications.
General
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Package Quantity
100
Resistance
120kR
Series
M / C / T
Termination
Radial
Tolerance
5%
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account