The 80SQ035 is a through hole rectifier diode with a maximum repetitive reverse voltage of 35V and a maximum reverse current of 2mA. It has a capacitance of 900pF and a current rating of 8A. The diode is packaged in a DO-204AR package and is lead free. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Capacitance | 900pF |
| Package/Case | DO-204AR |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |