Diode Schottky 35V 8A DO204AR
Checking distributor stock and pricing after the page loads.
| Capacitance | 900pF |
| Package/Case | DO-204AR |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 2.4kA |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.4kA |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |