The 81RIA120PBF diode from Vishay features a maximum repetitive reverse voltage of 1.2kV and a hold current of 200mA. It is designed for stud mount applications and is packaged in the TO-94 case. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Vishay 81RIA120PBF technical specifications.
| Package/Case | TO-94 |
| Height | 188mm |
| Hold Current | 200mA |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.