POTENTIOMETER ROTARY, 1KOHM, 8W, ±3%; Track Resistance: 1kohm; Track Taper: Linear; No. of Turns: 10; Resistance...
Checking distributor stock and pricing after the page loads.
| Depth | 46.02mm |
| Height | 51.56mm |
| Length | 71.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating | 89V |
| DC Rated Voltage | 89V |
| RoHS | Not Compliant |