POTENTIOMETER ROTARY, 10KOHM, 8W, ±3%; Track Resistance: 10kohm; Track Taper: Linear; No. of Turns: 10; Resistance...
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 283V |
| RoHS | Not Compliant |