The 8EWF12STRL diode from Vishay features a DPAK package and is rated for 8A of current. It has a maximum operating temperature range of -40°C to 150°C and a maximum reverse voltage of 1.2kV. The diode is not RoHS compliant and contains lead. It has a reverse recovery time of 270ns and a maximum reverse current of 100uA.
Vishay 8EWF12STRL technical specifications.
| Package/Case | DPAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Output Current | 8A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 270ns |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.