This 20-position rectangular cable mount connector features a contact material of bronze or brass, with a gold plating. It has a current rating of 7.5A and is designed for cable mount applications. The connector measures 11.11mm in length and 19.05mm in depth, with a pitch of 3.81mm. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay A20S-CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 19.05mm |
| Gender | Female |
| Length | 11.11mm |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A20 |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay A20S-CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.