
The APD240G120A is a 240x120 pixel LCD display module from Vishay. It features a serial and parallel interface, and operates within a supply voltage range of 4.75 to 5.25V. The display module has a maximum supply current of 400mA. The viewing area measures 95mm in height and 191.77mm in width.
Vishay APD240G120A technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 120pixel |
| Resolution (width) | 240pixel |
| Supply Current | 400mA |
| Viewing Area (height) | 95mm |
| Viewing Area (width) | 191.77mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay APD240G120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.